
* Images are for reference only
BQ27741YZFR-G1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ27741YZFR-G1
- JLCPCB Part #
- C3682606
- Package
- DSBGA-15(2.78x1.96)
- Description
- -40℃~+85℃ 1 167uA 2.407V 2.8V~5V I2C、HDQ Lithium Battery Protection IC、Monitoring IC Support Support DSBGA-15(2.78x1.96) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.7743
10+
$8.5685
30+
$8.4302
100+
$8.2935
Related Products
Welcome back, may I help you?