
* Images are for reference only
BQ25756ERRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ25756ERRVR
- JLCPCB Part #
- C22427194
- Package
- VQFN-36-EP(6x5)
- Description
- -40℃~+125℃ 17uA 1~7 20A 4.2V~36V Charging IC I2C Lithium Battery、LiFePO4 Battery Support VQFN-36-EP(6x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$6.9078
10+
$5.9412
30+
$5.3532
100+
$4.8587
Related Products
Welcome back, may I help you?