
* Images are for reference only
BP6308AP
Extended
- Manufacturer
- BPS(Bright Power Semicon)
- MFR.Part #
- BP6308AP
- JLCPCB Part #
- C503271
- Package
- TSSOP-28
- Description
- -40℃~+105℃ 6V~30V No Three Phase TSSOP-28 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6599
10+
$0.5347
30+
$0.4721
100+
$0.3966
500+
$0.3581
1000+
$0.3388
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?