
* Images are for reference only
BP2516FP
Extended
- Manufacturer
- BPS(Bright Power Semicon)
- MFR.Part #
- BP2516FP
- JLCPCB Part #
- C5119891
- Package
- SOP-8
- Description
- -40℃~+150℃ 0.45W 10V~25V 650V Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2457
10+
$0.2393
30+
$0.2361
100+
$0.2312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?