
* Images are for reference only
BP1360
Extended
- Manufacturer
- BPS(Bright Power Semicon)
- MFR.Part #
- BP1360
- JLCPCB Part #
- C83024
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1MHz 3% 500mA 5V~30V Analog、PWM Buck Built-in Short Circuit Protection、Over-Temperature Protection (OTP) SOT-23-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1680
50+
$0.1309
150+
$0.1149
500+
$0.0951
3000+
$0.0864
6000+
$0.0811
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?