
* Images are for reference only
BP2C+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BP2C+
- JLCPCB Part #
- C3155102
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.4dB 2 way 25dB 810MHz~960MHz SOIC-8 RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1948
10+
$2.1401
30+
$2.1032
100+
$2.0646
Related Products
Welcome back, may I help you?