
* Images are for reference only
CVH252009-1R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CVH252009-1R0M
- JLCPCB Part #
- C3910920
- Package
- 1008
- Description
- 1.6A 1uH 55mΩ Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.5773
10+
$0.4599
30+
$0.4101
100+
$0.3457
500+
$0.3184
1000+
$0.3023
Related Products
Welcome back, may I help you?