
* Images are for reference only
UB5C-3RF1
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- UB5C-3RF1
- JLCPCB Part #
- C43201659
- Package
- Plugin,D6.4xL12.7mm
- Description
- -55℃~+250℃ 2Ω 5W ±1% ±20ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.1890
10+
$1.1632
30+
$1.1472
100+
$1.1295
Welcome back, may I help you?