
* Images are for reference only
SRU6025-151Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRU6025-151Y
- JLCPCB Part #
- C6235140
- Package
- SMD-4P,6.5x6.2mm
- Description
- 150uH 280mA 770mΩ ±30% SMD-4P,6.5x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8673
200+
$0.3473
600+
$0.3344
1200+
$0.3295
Related Products
Welcome back, may I help you?