This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRU3028-100MH

Extended
Manufacturer
BOURNS
MFR.Part #
SRU3028-100MH
JLCPCB Part #
C5760304
Package
SMD-4P,3.5x3.3mm
Description
10uH 160mΩ 720mA 860mA ±30% SMD-4P,3.5x3.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0886
200+ $0.4345
500+ $0.4200
1000+ $0.4135
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons