
* Images are for reference only
SRR6603-6R8ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR6603-6R8ML
- JLCPCB Part #
- C1329889
- Package
- SMD,4.4x6.6mm
- Description
- 1.2A 580mA 6.8uH 65mΩ ±20% SMD,4.4x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0773
10+
$1.0533
30+
$1.0356
100+
$1.0195
Related Products
Welcome back, may I help you?