
* Images are for reference only
SRR1260-331K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1260-331K
- JLCPCB Part #
- C2041330
- Package
- SMD,12.5x12.5mm
- Description
- 1.15A 1.1A 330uH 580mΩ Magnetic Shielded Inductor ±10% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.2229
10+
$1.9277
30+
$1.7422
100+
$1.5535
600+
$1.4680
1200+
$1.4309
Related Products
Welcome back, may I help you?