
* Images are for reference only
SRR1240-681K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1240-681K
- JLCPCB Part #
- C2051569
- Package
- SMD,12.5x12.5mm
- Description
- 2Ω 480mA 500mA 680uH ±10% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5684
200+
$0.2200
500+
$0.2120
800+
$0.2088
Related Products
Welcome back, may I help you?