This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRR0805-3R9M

Extended
Manufacturer
BOURNS
MFR.Part #
SRR0805-3R9M
JLCPCB Part #
C1333987
Package
SMD,8x10.5mm
Description
2.1A 3.7A 3.9uH 55mΩ ±20% SMD,8x10.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4931
200+ $0.1912
500+ $0.1847
1000+ $0.1815
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons