
* Images are for reference only
SRP7028CC-6R8M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7028CC-6R8M
- JLCPCB Part #
- C28562089
- Package
- SMD,7.3x6.6mm
- Description
- 4.5A 54mΩ 6.8uH 8.3A Magnetic Shielded Inductor ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5433
10+
$0.5321
30+
$0.5241
100+
$0.5161
Related Products
Welcome back, may I help you?