
* Images are for reference only
SRP7028CC-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP7028CC-3R3M
- JLCPCB Part #
- C23983544
- Package
- SMD,7.3x6.3mm
- Description
- 13.5A 3.3uH 30mΩ 6A ±20% SMD,7.3x6.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.5315
10+
$0.5202
30+
$0.5138
100+
$0.5058
Related Products
Welcome back, may I help you?