This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRP5030TA-3R6M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP5030TA-3R6M
JLCPCB Part #
C2052631
Package
SMD,5.2x5.7mm
Description
3.6uH 4.9A 46mΩ 7A AEC-Q200 ±20% SMD,5.2x5.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7600
200+ $0.2941
500+ $0.2844
1000+ $0.2796
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons