
* Images are for reference only
SRP5015TA-1R5M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5015TA-1R5M
- JLCPCB Part #
- C7084527
- Package
- 2220
- Description
- 1.5uH 4.5A 45mΩ 7A AEC-Q200 ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8783
200+
$0.3510
500+
$0.3398
1000+
$0.3334
Related Products
Welcome back, may I help you?