
* Images are for reference only
SRP4020CC-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP4020CC-3R3M
- JLCPCB Part #
- C27524037
- Package
- SMD,4x4mm
- Description
- 3.3uH 3.5A 4A 69mΩ Molded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7525
10+
$0.7363
30+
$0.7266
100+
$0.7153
Related Products
Welcome back, may I help you?