
* Images are for reference only
SRP3212-1R5M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP3212-1R5M
- JLCPCB Part #
- C7017011
- Package
- 1210
- Description
- 1.5uH 4.4A 53mΩ 5A ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.1996
50+
$0.1954
150+
$0.1925
500+
$0.1898
Related Products
Welcome back, may I help you?