
* Images are for reference only
SRP2313CC-101M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP2313CC-101M
- JLCPCB Part #
- C27037818
- Package
- SMD,23.5x22.7mm
- Description
- 100nH 11A 36mΩ 9A Magnetic Shielded Inductor ±20% SMD,23.5x22.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$9.8985
10+
$9.6816
30+
$9.5386
80+
$9.3940
Related Products
Welcome back, may I help you?