
* Images are for reference only
SRP1510CA-8R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1510CA-8R2M
- JLCPCB Part #
- C17252836
- Package
- SMD,16.5x15.5mm
- Description
- 25A 32A 7.2mΩ 8.2uH AEC-Q200 ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.3264
10+
$4.2313
30+
$4.1683
150+
$4.1054
Related Products
Welcome back, may I help you?