
* Images are for reference only
SRP1238A-1R5M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1238A-1R5M
- JLCPCB Part #
- C2047454
- Package
- SMD,13.5x12.5mm
- Description
- 1.5uH 19A 35A 4.8mΩ AEC-Q200 ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4243
10+
$2.0615
30+
$1.8335
100+
$1.6007
500+
$1.4964
1000+
$1.4514
Related Products
Welcome back, may I help you?