
* Images are for reference only
SRP1050WA-6R8M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1050WA-6R8M
- JLCPCB Part #
- C19947676
- Package
- SMD,11x10mm
- Description
- 12.3A 12.4mΩ 15.3A 6.8uH AEC-Q200 ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$1.2582
10+
$1.2308
30+
$1.2130
100+
$1.1952
Related Products
Welcome back, may I help you?