
* Images are for reference only
SRP0620-2R2K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0620-2R2K
- JLCPCB Part #
- C1858124
- Package
- SMD,7.1x6.7mm
- Description
- 11.5A 15.2mΩ 2.2uH 8.8A ±10% SMD,7.1x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9402
10+
$1.6495
30+
$1.4680
100+
$1.2817
500+
$1.1982
1500+
$1.1612
Related Products
Welcome back, may I help you?