
* Images are for reference only
SRP0620-1R0K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0620-1R0K
- JLCPCB Part #
- C1858119
- Package
- SMD,7.1x6.7mm
- Description
- 11A 15.7A 1uH 9mΩ ±10% SMD,7.1x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.2905
10+
$1.2631
30+
$1.2453
100+
$1.2259
Related Products
Welcome back, may I help you?