This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRN5030HA-220M

Extended
Manufacturer
BOURNS
MFR.Part #
SRN5030HA-220M
JLCPCB Part #
C7084518
Package
SMD,5x5mm
Description
1.3A 1.4A 220mΩ 22uH AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4673
200+ $0.1864
600+ $0.1803
1200+ $0.1772

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons