This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRN2510F-2R2M

Extended
Manufacturer
BOURNS
MFR.Part #
SRN2510F-2R2M
JLCPCB Part #
C21049443
Package
1008
Description
2.2uH 2.6A 2.8A 78mΩ Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2410
10+ $0.2362
30+ $0.2330
100+ $0.2298

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons