
* Images are for reference only
SRF3225TABG-101Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF3225TABG-101Y
- JLCPCB Part #
- C22465893
- Package
- SMD-4P,3.3x2.5mm
- Description
- -40℃~+125℃ 100mA 100uH@100kHz 10MΩ 2 3kΩ@10MHz 3Ω 80V SMD-4P,3.3x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3529
10+
$2.3015
30+
$2.2678
100+
$2.2325
Related Products
Welcome back, may I help you?