
* Images are for reference only
SRF2012-361YA
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF2012-361YA
- JLCPCB Part #
- C3211730
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+125℃ 100V 10MΩ 2 250V 300mA 360Ω@100MHz 500mΩ SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2393
10+
$0.2345
30+
$0.2312
100+
$0.2264
Related Products
Welcome back, may I help you?