This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRF1006-502Y

Extended
Manufacturer
BOURNS
MFR.Part #
SRF1006-502Y
JLCPCB Part #
C2662445
Package
-
Description
-40℃~+105℃ 2 250mA 50V 5kΩ@3MHz 5mH@100kHz 620mΩ - Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9820
200+ $0.3812
500+ $0.3667
800+ $0.3602
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons