This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRF0703A-470M

Extended
Manufacturer
BOURNS
MFR.Part #
SRF0703A-470M
JLCPCB Part #
C5907326
Package
SMD-4P,7.6x7.6mm
Description
1.08A 1.14A 338mΩ 47uH AEC-Q200 ±20% SMD-4P,7.6x7.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7995
200+ $0.3198
500+ $0.3085
1500+ $0.3037

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons