
* Images are for reference only
SRF0703A-220M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF0703A-220M
- JLCPCB Part #
- C3273478
- Package
- SMD-4P,7.6x7.6mm
- Description
- 1.62A 1.67A 150mΩ 22uH AEC-Q200 ±20% SMD-4P,7.6x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6280
10+
$1.3535
30+
$1.2026
100+
$1.0324
500+
$0.9569
1500+
$0.9232
Related Products
Welcome back, may I help you?