This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ160A

Extended
Manufacturer
BOURNS
MFR.Part #
SMAJ160A
JLCPCB Part #
C3719862
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1.5A 160V 178V 1uA 259V 400W IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0914
200+ $0.0354
500+ $0.0341
1000+ $0.0336

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons