
* Images are for reference only
SF-1206HH1000R-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-1206HH1000R-2
- JLCPCB Part #
- C24236169
- Package
- 1206
- Description
- -55℃~+150℃ 1.65mm 1.9mm 100A@50V 10A 1mm 50V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.6984
10+
$0.6839
30+
$0.6742
100+
$0.6630
Welcome back, may I help you?