
* Images are for reference only
SF-1206F250-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-1206F250-2
- JLCPCB Part #
- C3163132
- Package
- 1206
- Description
- -40℃~+105℃ 0.351 0.6mm 1.55mm 2.1mm 2.5A 32V 50A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5881
10+
$0.5752
30+
$0.5656
100+
$0.5575
Related Products
Welcome back, may I help you?