
* Images are for reference only
SF-1206F050-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-1206F050-2
- JLCPCB Part #
- C3161978
- Package
- 1206
- Description
- -40℃~+105℃ 0.011 1.6mm 3.2mm 500mA 50A 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5318
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5315
In-stock Item Pricing
Qty Unit Price
1+
$0.1994
50+
$0.1550
150+
$0.1360
500+
$0.1122
2500+
$0.1017
5000+
$0.0954
Related Products
Welcome back, may I help you?