
* Images are for reference only
SF-0402FP020F-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-0402FP020F-2
- JLCPCB Part #
- C1972671
- Package
- 0402
- Description
- -55℃~+90℃ 200mA 35A 35V 0402 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6314
200+
$0.2449
500+
$0.2368
1000+
$0.2320
Related Products
Welcome back, may I help you?