
* Images are for reference only
SDR1307-331KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1307-331KL
- JLCPCB Part #
- C7075387
- Package
- SMD,13x13mm
- Description
- 1.1A 1.6A 330uH 520mΩ ±10% SMD,13x13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6422
10+
$0.6261
30+
$0.6165
100+
$0.6053
Related Products
Welcome back, may I help you?