
* Images are for reference only
SDR1105-330KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1105-330KL
- JLCPCB Part #
- C2052648
- Package
- SMD,10x11.1mm
- Description
- 100mΩ 2.6A 33uH 5A AEC-Q200 ±10% SMD,10x11.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9680
10+
$0.7853
30+
$0.6924
100+
$0.6010
500+
$0.5465
800+
$0.5193
Related Products
Welcome back, may I help you?