This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDR0403-8R2ML

Extended
Manufacturer
BOURNS
MFR.Part #
SDR0403-8R2ML
JLCPCB Part #
C2042296
Package
SMD,4x4.5mm
Description
1.26A 1.9A 130mΩ 8.2uH ±20% SMD,4x4.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $0.3871
10+ $0.3775
30+ $0.3727
100+ $0.3662

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons