This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDR0403-2R7ML

Extended
Manufacturer
BOURNS
MFR.Part #
SDR0403-2R7ML
JLCPCB Part #
C1329842
Package
SMD,4x4.5mm
Description
2.43A 2.7uH 3.5A 52mΩ ±20% SMD,4x4.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.3773
10+ $0.3693
30+ $0.3629
100+ $0.3581

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons