
* Images are for reference only
SDR0302-151KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0302-151KL
- JLCPCB Part #
- C2835578
- Package
- SMD,2.8x3mm
- Description
- 150uH 200mA 230mA 4.6Ω ±10% SMD,2.8x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3852
10+
$0.3771
30+
$0.3707
100+
$0.3658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?