
* Images are for reference only
RLB0914-331KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB0914-331KL
- JLCPCB Part #
- C3350205
- Package
- Plugin,D=8.7mm
- Description
- 1.25A 330uH 740mA 760mΩ ±10% 插件,D=8.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9088
10+
$0.7434
30+
$0.6615
100+
$0.5796
500+
$0.5299
1000+
$0.5042
Related Products
Welcome back, may I help you?