
* Images are for reference only
PWR3014W3R90JE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR3014W3R90JE
- JLCPCB Part #
- C19947489
- Package
- 3014
- Description
- -55℃~+155℃ 1W 3.9Ω Wirewound Resistor ±5% ±50ppm/℃ 3014 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9894
200+
$0.3948
500+
$0.3819
1500+
$0.3755
Related Products
Welcome back, may I help you?