This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWR263S-35-7501JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR263S-35-7501JE
JLCPCB Part #
C4066772
Package
D2PAK
Description
-55℃~+155℃ 35W 7.5kΩ Thick Film Resistor ±100ppm/℃ ±5% D2PAK Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8842
200+ $0.7292
500+ $0.7034
1000+ $0.6921
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons