
* Images are for reference only
PQ2614BLA-150K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PQ2614BLA-150K
- JLCPCB Part #
- C1330249
- Package
- SMD,19.8x27.9mm
- Description
- 1.29mΩ 15uH 30A 9.8A AEC-Q200 ±10% SMD,19.8x27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1337
10+
$3.0551
30+
$3.0021
100+
$2.9507
Related Products
Welcome back, may I help you?