This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM75-330K-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM75-330K-RC
JLCPCB Part #
C2051372
Package
SMD,7.8x7.8mm
Description
1.2A 1.9A 140mΩ 33uH ±10% SMD,7.8x7.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4213
200+ $0.1631
500+ $0.1573
1000+ $0.1544

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons