
* Images are for reference only
PM7032S-151M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM7032S-151M-RC
- JLCPCB Part #
- C5710190
- Package
- SMD,7x7mm
- Description
- 150uH 370mA 380mA 800mΩ ±20% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2210
200+
$0.4881
500+
$0.4720
1000+
$0.4639
Related Products
Welcome back, may I help you?