
* Images are for reference only
PM620-05-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM620-05-RC
- JLCPCB Part #
- C5710155
- Package
- SMD-12P
- Description
- 16mΩ 23.3uH 7.68A ±10% SMD-12P Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9828
200+
$5.1813
600+
$5.0082
1200+
$4.9217
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?